NXP UBA2028T/N1,518 technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.6V |
| Min Supply Voltage | 12.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Output Current | 280mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2028T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
