NXP UBA2032TS/N2,118 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UBA2032TS/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.