
Four-channel gate driver IC for full bridge applications, featuring synchronous high and low side driving. Delivers a typical peak output current of 0.2A per channel. Surface-mount component in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, measuring 10.4mm x 5.4mm x 1.8mm. Operates within a supply voltage range of 10.5V to 13.5V and functions across an extended temperature range of -40°C to 150°C.
Sign in to ask questions about the NXP UBA2032TS/N2/N,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2032TS/N2/N,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Driver Type | High and Low Side |
| Peak Output Current | 0.2(Typ)A |
| Number of Drivers | 4 |
| Min Operating Supply Voltage | 10.5V |
| Typical Operating Supply Voltage | 11.5V |
| Max Operating Supply Voltage | 13.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | Full Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2032TS/N2/N,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.