NXP UBA2035TS/N1,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 800uA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 3 |
| Operating Supply Current | 500uA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2035TS/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.