NXP UBA2036TS/N1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 590uA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2036TS/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.