
Four-channel high-side gate driver for full bridge applications. Features a typical peak output current of 0.2A per channel and operates with supply voltages from 10.5V to 13.5V. Designed for surface mounting, this component is housed in a 28-pin SSOP package with gull-wing leads, measuring 10.4mm x 5.4mm x 1.8mm. Supports operating frequencies up to 200kHz and functions within an extended temperature range of -40°C to 125°C.
NXP UBA2037TS/N1,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Driver Type | High Side |
| Peak Output Current | 0.2(Typ)A |
| Number of Drivers | 4 |
| Min Operating Supply Voltage | 10.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13.5V |
| Maximum Operating Frequency | 200kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Full Bridge |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2037TS/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.