NXP UBA2050AT technical specifications.
| Category | Advanced |
| Maximum Receiver Gain | 34.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Supply Current | -2.6mA |
| Pin Count | 28 |
| Package/Case | SO |
| Package Family Name | SOP |
Download the complete datasheet for NXP UBA2050AT to view detailed technical specifications.
No datasheet is available for this part.