
2-output high and low side gate driver IC for half-bridge applications. Features synchronous high and low sides with non-inverting driver configuration. Delivers 0.4A peak output current per channel. Operates from 0V to 15.5V supply voltage with a maximum operating frequency of 800kHz. Packaged in a 14-pin SO (Small Outline IC) surface-mount package with gull-wing leads, measuring 8.75mm x 4mm x 1.45mm. Suitable for operation across a wide temperature range of -40°C to 150°C.
NXP UBA2080AT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.4(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 15.5V |
| Maximum Operating Frequency | 800(Min)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP UBA2080AT to view detailed technical specifications.
No datasheet is available for this part.