
Surface mountable, 14-pin SO package gate driver IC featuring two non-inverting high and low side drivers for half-bridge configurations. Delivers a typical peak output current of 0.4A with synchronous high and low side dependency. Operates within a supply voltage range of 0V to 15.5V and supports a minimum operating frequency of 800kHz. Suitable for applications requiring precise power management with a wide operating temperature range from -40°C to 150°C.
NXP UBA2080AT/1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.4(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 15.5V |
| Maximum Operating Frequency | 800(Min)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2080AT/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.