
Dual-output gate driver IC for half-bridge applications, featuring synchronous high and low side drivers with non-inverting configuration. Delivers a typical peak output current of 0.4A per channel, operating from 0V to 15.5V with a maximum operating frequency of 800kHz. Housed in an 8-pin PDIP plastic through-hole package with a 2.54mm pin pitch, suitable for mounting on PCBs. Operates across a wide temperature range from -40°C to 150°C.
NXP UBA2080P/1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.4(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 15.5V |
| Maximum Operating Frequency | 800(Min)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2080P/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.