
NXP UBA2211BP/N1,112 technical specifications.
| Package/Case | PDIP |
| Frequency | 42.68kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.35A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2211BP/N1,112 to view detailed technical specifications.
No datasheet is available for this part.