NXP UBA2211BT/N1,518 technical specifications.
| Package/Case | SO |
| Frequency | 42.68kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.35A |
| Max Supply Voltage | 13.8V |
| Mount | Surface Mount |
| Output Current | 1.35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2211BT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
