NXP UBA3070T/N1,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -135nA |
| Lead Free | Lead Free |
| Low Level Output Current | 560nA |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 10.6V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 10V |
| Output Current | 560mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Switching Frequency-Max | 205kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA3070T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
