NXP UDA1334BT/N2,112 technical specifications.
| Package/Case | SO |
| Conversion Rate | 100KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334BT/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.