The UDA1334BTD is a dual 24-bit digital-to-analog converter from NXP. It features a SOT-109 package and is designed for lead-free applications. Operating temperature range is between -40°C and 85°C. The device is powered by a supply voltage between 1.8V and 3.6V.
NXP UDA1334BTD technical specifications.
| Package/Case | SOT-109 |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334BTD to view detailed technical specifications.
No datasheet is available for this part.