
NXP UDA1334BTS/N2,112 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1674 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334BTS/N2,112 to view detailed technical specifications.
No datasheet is available for this part.
