
NXP UDA1342TSDB technical specifications.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Resolution | 24b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UDA1342TSDB to view detailed technical specifications.
No datasheet is available for this part.
