
NXP UDA1344TS/N2,512 technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 55KS/s |
| Supply Current | 9mA |
| Type | General Purpose |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1344TS/N2,512 to view detailed technical specifications.
No datasheet is available for this part.