NXP UDA1344TS/N2,518 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 55KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1344TS/N2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
