
24-bit stereo audio CODEC for general-purpose interface applications. Features 2 A/D and 2 D/A converters with a 96dB signal-to-noise ratio and a 100 kS/s sampling rate. Operates with a 2.4V to 3.6V supply voltage, consuming 10mA at 3V. Supports serial, I2S, and I2C interfaces. Packaged in a lead-free SSOP with surface mount configuration.
NXP UDA1345TS/N2,112 technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Interface | Serial, I2S, I2C |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Voltage-Nom | 3.6V |
| Type | General Purpose |
| Weight | 0.080001oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1345TS/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
