NXP UDA1351H/N1,551 technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Number of Bits | 20 |
| Number of Converters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UDA1351H/N1,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.