The UDA1351TSDB is a dual 20-bit 2-channel digital-to-analog converter from NXP. It operates over a supply voltage range of 2.7V to 3.6V and is packaged in a lead-free SSOP package. The device is specified to function over an operating temperature range of -40°C to 85°C. The UDA1351TSDB is designed for use in serial interfaces with a 3-wire protocol.
NXP UDA1351TSDB technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1351TSDB to view detailed technical specifications.
No datasheet is available for this part.