NXP UDA1352TS/N3,112 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 55KS/s |
| Interface | I2C, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 900mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | UDA1352TS |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 9mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP UDA1352TS/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
