NXP UDA1355H/N2,551 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP UDA1355H/N2,551 to view detailed technical specifications.
No datasheet is available for this part.