NXP UJA1065TW/3V3/C/T, technical specifications.
| Data Rate | 20Kbps |
| Min Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1065TW/3V3/C/T, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.