NXP UJA1066TW/3V3/T technical specifications.
| Package/Case | HTSSOP EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1066TW/3V3/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
