NXP UJA1066TW/5V0/T technical specifications.
| Min Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1066TW/5V0/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
