NXP UJA1066TW/5V0/T,51 technical specifications.
| Min Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1066TW/5V0/T,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
