NXP UJA1075TW/5V0/WD technical specifications.
| Package Family Name | SOP |
| Package/Case | HTSSOP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 1.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UJA1075TW/5V0/WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.