NXP UJA1075TW/5V0/WD:1 technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Interface | CAN, LIN |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 76uA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1075TW/5V0/WD:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.