NXP UJA1076TW/3V3/WD,1 technical specifications.
| Interface | SPI |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 82uA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1076TW/3V3/WD,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.