NXP UJA1078ATW/3V3/WD, technical specifications.
| Package/Case | SOT-549-1 |
| Data Rate | 1Mbps |
| Interface | CAN, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 84uA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Supply Current | 99uA |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1078ATW/3V3/WD, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
