
The UJA1078ATW/5V0,118 is a single CAN/LIN transceiver from NXP, packaged in the SOT-549-1 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 28V and minimum supply voltage of 4.5V. The device has a propagation delay of 6us and a turn-on delay time of 6us. It is RoHS compliant and lead-free.
NXP UJA1078ATW/5V0,118 technical specifications.
| Package/Case | SOT-549-1 |
| Data Rate | 1Mbps |
| Interface | CAN, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 84uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Supply Current | 99uA |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1078ATW/5V0,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
