NXP UJA1167TK,118 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 67mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 67mA |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 67mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1167TK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.