The UMA1002H is a 32-pin quad flat no-lead package integrated circuit from NXP. It operates within a temperature range of -30°C to 70°C and has a nominal supply voltage of 3V. The device has a maximum supply current of 1.8mA. The package dimensions are 7mm by 7mm with a height of 1.40mm.
NXP UMA1002H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.0018 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UMA1002H to view detailed technical specifications.
No datasheet is available for this part.