The UMA1002T is a 28-pin dual-function IC from NXP with a nominal supply voltage of 3V and a maximum supply current of 1.8μA. It features a temperature grade of OTHER and is available in a SOP28 package. The IC has a width of 7.5mm and a length of 17.9mm, with a pin count of 28 and a terminal position of dual. The device operates within a temperature range of -30 to 70°C.
NXP UMA1002T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.0018 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UMA1002T to view detailed technical specifications.
No datasheet is available for this part.