The UMA1014T is a 16-pin industrial PLL IC from NXP, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and can tolerate up to 5.5V. The device is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It has a single function and 16 terminals, with a terminal position of dual.
NXP UMA1014T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UMA1014T to view detailed technical specifications.
No datasheet is available for this part.