The UMA1017M is a 20-pin dual phase-locked loop IC from NXP. It operates over a temperature range of -30°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The IC is packaged in a 4.4mm wide and 6.5mm long SSOP-20 package. It has 20 terminals and is designed for use in clock and timing applications.
NXP UMA1017M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UMA1017M to view detailed technical specifications.
No datasheet is available for this part.