NXP X3G-OH048,005 technical specifications.
| Package Family Name | Die |
| Package/Case | Bare Die |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.15 |
| Package Width (mm) | 1.15 |
| Type | Angular |
| Number of Bridge per Chip | 2 |
| Maximum Bridge Resistance | 3.7kOhm |
| Max Operating Supply Voltage | 9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 25KA/m(Min) |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP X3G-OH048,005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.