NXP X3T-OH047 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 9 |
| Resistance | 3200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP X3T-OH047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.