NXP XKT560B144SC512K technical specifications.
| Product Length (mm) | 228.6 |
| Product Width (mm) | 139.7 |
| Type | Evaluation Kit |
| Supported Device | MPC560xB |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000|Win 2003|Win Vista|Win XP |
| Maximum Clock Rate | 0.032MHz |
| CAN | 2 |
| IDE | CodeWarrior Studio |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 4 |
| Windows | Win 2000|Win 2003|Win Vista|Win XP |
| Daughter Cards | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP XKT560B144SC512K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.