NXP XPC755BPX300LD technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B360 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC755BPX300LD to view detailed technical specifications.
No datasheet is available for this part.