The XPC755BRX400LD is a 32-bit RISC microprocessor with a 64-bit external data bus and 32-bit address bus. It operates at a maximum temperature of 105 degrees Celsius and a minimum of 0 degrees Celsius. The device is packaged in a 360-pin BGA package, measuring 25mm in width and length. It requires a supply voltage of 1.9 to 2.1 volts. The microprocessor is designed for use in high-performance applications.
NXP XPC755BRX400LD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP XPC755BRX400LD to view detailed technical specifications.
No datasheet is available for this part.