The XPC8260CZUIHBC is a 32-bit RISC microprocessor with a nominal supply voltage of 1.8V and a maximum clock frequency of 66.66MHz. It features a 64-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a LBGA package type and has a width and length of 37.5mm. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
NXP XPC8260CZUIHBC technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC8260CZUIHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.