NXP Z0107MA technical specifications.
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0107MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.