
The Z0107NA is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a hold current of 10mA. The device is packaged in a TO-92-3 package and is lead-free. It is RoHS compliant and has a DC rated voltage of 800V.
NXP Z0107NA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0107NA to view detailed technical specifications.
No datasheet is available for this part.
