
The NXP Z0109MA,412 is a TRIAC with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-92-3 case for through-hole mounting. This device is compliant with RoHS regulations and is available in bulk packaging quantities of 1000.
NXP Z0109MA,412 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0109MA,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
