NXP Z0109NN technical specifications.
| Package/Case | SC |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0109NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
