NXP Z0109NN0 technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 10mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0109NN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
