NXP ZK-HC08EY-A technical specifications.
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP ZK-HC08EY-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.